
Dual-output, step-down DC-DC controller with adjustable output voltage from 0.8V to 14V. Features maximum output currents of 2.5A and 1.5A, with a wide input voltage range of 4.5V to 18V. This switching regulator offers up to 90% efficiency and excellent line and load regulation of 1%. Housed in a 16-pin HTSSOP EP package with gull-wing leads for surface mounting, it operates from -40°C to 145°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54292PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HTSSOP EP |
| Package Description | Heat Sinked Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-153 |
| Isolation | Non-Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | 0.8 to 14V |
| Maximum Output Current | 2.5|1.5A |
| Minimum Input Voltage | 4.5V |
| Maximum Input Voltage | 18V |
| Switching Regulator | Yes |
| Efficiency | 90(Typ)% |
| Line Regulation | 1% |
| Load Regulation | 1% |
| Typical Switch Current | 3.8A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 145°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS54292PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.