
Power Management IC Development Tools TPS54294 Eval Mod
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54294EVM-057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 2A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SWIFT™, D-CAP2™, Eco-Mode™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS54294EVM-057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
