
Texas Instruments TPS542951EVM-057 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 18V |
| Output Current | 2A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | D-CAP2™, Eco-Mode™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS542951EVM-057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
