
Dual 2A synchronous step-down converter with adjustable soft start. Features a 4.5V to 18V input voltage range and a fixed 7V output voltage. Surface mountable in a VQFN package, this power management IC offers two 2A outputs and operates from -40°C to 85°C. RoHS compliant and designed for efficient power conversion.
Texas Instruments TPS54295RSAT technical specifications.
| Package/Case | VQFN |
| Current - Output 1 | 2A |
| Current - Output 2 | 2A |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Min Output Voltage | 760mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 7V |
| Voltage - Output 2 | 7V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54295RSAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
