EMI-friendly synchronous step-down converter with a 4.5-V to 28-V input range and 3-A output capability. Features a 6-terminal SOT-23-THIN package with dimensions of 1.6 mm width and 2.9 mm length. Operates across an automotive temperature grade from -40°C to 125°C, offering a single power management function.
Texas Instruments TPS54302DDCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS54302DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.