
The TPS54302DDCT is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 6 terminals and a dual terminal position. The device is packaged in a 6-pin TSOP package with a width of 1.6mm and a length of 2.9mm. It is designed for use in automotive applications and is rated for input voltages between 4.5V and 28V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54302DDCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54302DDCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS54302DDCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.