
Automotive-grade synchronous step-down converter with 4.5V to 28V input voltage range and 3A output current capability. Features a 350kHz fixed frequency constant on-time (FCCM) control mode. This integrated circuit operates within a -40°C to 125°C temperature range and is housed in a compact 6-terminal SOT-23 Thin package with dimensions of 1.6mm width and 2.9mm length.
Texas Instruments TPS54308DDCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS54308DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.