
3A, 500kHz DC/DC step-down converter with adjustable output voltage from 1.22V to 31V. Features a wide input voltage range of 5.5V to 36V and a maximum output current of 3A. Offers up to 95% efficiency and a maximum duty cycle of 89%. Packaged in an 8-SO PowerPAD (HSOP) for surface mounting, operating from -40°C to 125°C. RoHS compliant with a nominal supply current of 3mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS5430DDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HSOP |
| Efficiency | 95% |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 89% |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 31V |
| Min Output Voltage | 1.22V |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 31V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | No |
| Thickness | 1.48mm |
| Weight | 0.00249oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5430DDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
