
3A, 500kHz step-down DC/DC converter with adjustable output voltage from 1.22V to 31V. Features a wide input voltage range of 5.5V to 36V and a high efficiency of 95%. This surface mount component operates from -40°C to 125°C and is housed in an 8-SO PowerPAD package. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS5430DDARG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS5430DDARG4 technical specifications.
| Package/Case | HSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 31V |
| Min Output Voltage | 1.22V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 31V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | No |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5430DDARG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
