
Synchronous step-down converter with 3V to 6V input voltage range and up to 3A output current. Features adjustable output voltage from 900mV to 3.3V, a single output, and a 3.85W power dissipation. Operates across a -40°C to 125°C temperature range and is housed in a 6.5mm x 4.4mm x 1.15mm HTSSOP package. This lead-free, RoHS-compliant component offers 6.2mA quiescent current and is supplied in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54310PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54310PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.85W |
| Quiescent Current | 6.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54310PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
