
Synchronous step-down DC/DC converter with 3A maximum output current and a fixed 1.2V output voltage. Features a 3V to 6V input voltage range and operates from a 6V supply. This power management IC is housed in a 20-HTSSOP package, offering a wide operating temperature range of -40°C to 85°C. The device is RoHS compliant and utilizes a synchronous rectifier for enhanced efficiency.
Texas Instruments TPS54312PWP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Power | 3.85W |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Rail/Tube |
| Quiescent Current | 6.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54312PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
