
Synchronous step-down DC-DC controller and regulator, accepting 3V to 6V input and providing a fixed 1.5V output at up to 3A. This single-output power management IC features a 1.5V nominal output voltage and a maximum output power of 3.85W. Packaged in a 20-pin HTSSOP with SMD/SMT termination, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54313PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54313PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Power | 3.85W |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 6.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54313PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
