The TPS54313QPWPRQ1 is a 20-pin automotive DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. This device has a pin count of 20 and a terminal position of dual. The package type is HTSSOP, TSSOP20, with a width of 4.4mm and a length of 6.5mm. It features a single function and a temperature grade of automotive. The input voltage range is 3-6V.
Texas Instruments TPS54313QPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3 |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.