
The TPS54314PWPRG4 is a single-output DC/DC controller from Texas Instruments. It operates from a 3V to 6V input supply and regulates an output voltage of 1.8V with a maximum output current of 3A. The device is packaged in a 20-pin HTSSOP and is RoHS compliant. It features a synchronous rectifier and is suitable for use in applications where a low quiescent current is required, with a value of 6.2mA. The TPS54314PWPRG4 is rated to operate over a temperature range of -40°C to 85°C.
Texas Instruments TPS54314PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 6.2mA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54314PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
