
The TPS54314QPWPRQ1 is a DC/DC controller from Texas Instruments, packaged in a 20-pin HTSSOP. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features a fixed output voltage of 1.8V and a maximum output current of 3A. It is available in a tape and reel packaging with 2000 units per reel.
Sign in to ask questions about the Texas Instruments TPS54314QPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54314QPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 6.2mA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54314QPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.