Synchronous-buck PWM switcher with integrated FETs, designed for 3V to 6V input voltage ranges. Delivers a fixed 2.5V output voltage with a maximum output current of 3A. Features a 6.2mA quiescent current and operates across a wide temperature range of -55°C to 125°C. Packaged in a 20-pin HTSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS54315MPWPREP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 6.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54315MPWPREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.