
Synchronous step-down DC/DC converter with a 3V to 6V input voltage range and a fixed 2.5V output voltage. Delivers up to 3A of output current, providing 3.85W of output power. Features a quiescent current of 6.2mA and operates across a temperature range of -40°C to 85°C. Packaged in an HTSSOP for efficient thermal management.
Texas Instruments TPS54315PWP technical specifications.
| Package/Case | HTSSOP |
| Input Bias Current | 6.2mA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 3A |
| Output Power | 3.85W |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 6.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54315PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
