
The TPS54315QPWPREP is a DC/DC controller from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is available in a 1-piece HTSSOP package. The device features a fixed output voltage of 2.5V and a maximum output current of 3A. It is designed for surface mount applications and is part of the SWIFT series.
Texas Instruments TPS54315QPWPREP technical specifications.
| Package/Case | HTSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.