
The TPS54315QPWPRQ1 is a DC/DC controller with a fixed output voltage of 2.5V and a maximum output current of 3A. It operates from an input voltage range of 3V to 6V and has a maximum operating temperature of 125°C. The device is packaged in a lead-free HTSSOP-20 package and is compliant with AEC-Q100 and RoHS standards. It features a synchronous rectifier and a quiescent current of 6.2mA.
Texas Instruments TPS54315QPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 6.2mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
No datasheet is available for this part.
