
The TPS54316QPWPRQ1 is a DC/DC controller from Texas Instruments, designed for automotive applications. It operates from a 3V to 6V input voltage and regulates an output voltage of 3.3V with a maximum current of 3A. The device is packaged in a lead-free HTSSOP package and is compliant with AEC-Q100 standards. It features a synchronous rectifier and a quiescent current of 6.2mA. The TPS54316QPWPRQ1 is suitable for use in temperatures ranging from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS54316QPWPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54316QPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 6.2mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54316QPWPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.