
The TPS54317RHFRG4 is a 3.3V adjustable DC/DC controller from Texas Instruments. It operates from a 3V to 6V supply voltage and can deliver up to 3A of output current. The device is packaged in a VQFN package and is RoHS compliant. It features a synchronous rectifier and a quiescent current of 6.2mA. The TPS54317RHFRG4 is suitable for use in applications requiring a high level of efficiency and reliability, and is suitable for use in temperatures ranging from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS54317RHFRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54317RHFRG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 891mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 6.2mA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54317RHFRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
