
The TPS54318RTER is a surface-mount DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. This adjustable output controller can supply up to 3A at 4.5V, with a minimum supply voltage of 2.95V. The device features a quiescent current of 350uA and a synchronous rectifier for efficient operation.
Sign in to ask questions about the Texas Instruments TPS54318RTER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54318RTER technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Supply Current | 350uA |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54318RTER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
