
TPS5431 DC to DC Converter and Switching Regulator Chip 5VDC Output Evaluation Board
Sign in to ask questions about the Texas Instruments TPS5431EVM-173 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS5431EVM-173 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | SWIFT™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS5431EVM-173 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
