
Synchronous step-down converter with adjustable output voltage from 800mV to 15V, capable of delivering up to 3A output current. Features a wide input voltage range of 4.5V to 17V and a low quiescent current of 600uA. This surface mountable component is housed in a compact 14-VQFN package measuring 3.65mm x 3.65mm x 0.95mm. Operates across a temperature range of -40°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54320RHLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.65mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 15V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54320RHLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
