
Synchronous step-down converter with adjustable output voltage from 760mV to 5.5V, capable of delivering up to 3A output current. Features a wide input voltage range of 4.5V to 18V and operates efficiently with a quiescent current of 850µA. This integrated circuit is housed in a compact 3mm x 3mm x 1mm VQFN package, suitable for operation across a temperature range of -40°C to 85°C. Includes Eco-Mode™ functionality and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS54326RGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54326RGTR technical specifications.
| Package/Case | VQFN |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 760mV |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 850uA |
| RoHS Compliant | Yes |
| Series | D-CAP2™ |
| Supply Current | 850uA |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54326RGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
