
The TPS54326RGTT is a DC/DC controller from Texas Instruments, featuring a QFN-16 package and operating within a temperature range of -40°C to 85°C. It is designed for use with an input voltage of 4.5V to 18V and provides an adjustable output voltage of 760mV to 5.5V with a maximum output current of 3A. This device is RoHS compliant and suitable for use in lead-free applications.
Sign in to ask questions about the Texas Instruments TPS54326RGTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54326RGTT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 760mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54326RGTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
