
Synchronous step-down converter with 4.5V to 18V input range and 3A maximum output current. Features adjustable output voltage from 760mV to 7V, operating at up to 18V supply. This surface mount device offers a single output and operates within a -40°C to 85°C temperature range. Packaged on tape and reel, it is RoHS compliant and utilizes SWIFT™ and D-CAP2™ series technology.
Sign in to ask questions about the Texas Instruments TPS54327DDAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54327DDAR technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 7V |
| Min Output Voltage | 760mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP2™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54327DDAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
