
Synchronous step-down converter with adjustable output voltage from 760mV to 7V, capable of delivering up to 3A output current. Features a wide input voltage range of 4.5V to 18V and operates with a quiescent current of 800uA. This surface-mount device is housed in a compact 3.1mm x 3.1mm x 0.95mm VSON package, supporting a temperature range of -40°C to 85°C. Includes Eco-Mode™ technology for enhanced efficiency.
Texas Instruments TPS54328DRCT technical specifications.
| Package/Case | VSON |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 7V |
| Min Output Voltage | 760mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54328DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
