
Step-down converter with adjustable output voltage from 800mV to 25V, capable of delivering up to 3A output current. Features a wide input voltage range of 3.5V to 28V and operates at a 570kHz switching frequency. This surface-mount device is housed in an 8-SO PowerPAD package with dimensions of 5mm x 4mm x 1.55mm. It offers a low quiescent current of 110µA and a broad operating temperature range of -40°C to 150°C. RoHS compliant and lead-free.
Texas Instruments TPS54331DDA technical specifications.
| Package/Case | HSOP |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 25V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 110uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 110uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Synchronous Rectifier | No |
| Thickness | 1.48mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54331DDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
