
The TPS54331QDRQ1 is a DC/DC controller with an adjustable output voltage of 25V and a maximum output current of 3A. It operates over a temperature range of -40°C to 150°C and is packaged in a SOIC package. The device is RoHS compliant and features a quiescent current of 110uA. It is suitable for use in a variety of applications, including power management and DC/DC conversion.
Sign in to ask questions about the Texas Instruments TPS54331QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54331QDRQ1 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 110uA |
| RoHS Compliant | Yes |
| Series | SWIFT™, Eco-Mode™ |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54331QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
