
Automotive-grade synchronous step-down converter with Eco-mode, operating from a 4.5V to 28V input range. Delivers up to 3A output current, featuring an 8-pin SO PowerPAD package (R-PDSO-G8) with a 3.9mm width and 4.9mm length. This integrated circuit offers a wide operating temperature range from -40°C to 150°C.
Texas Instruments TPS54335ADDAR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS54335ADDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.