The TPS54335ADRCT is a 10-pin automotive DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 150°C and accepts input voltages between 4.5V and 28V. This device is packaged in a VSON-10 package type and features a single function with 10 terminals. It is rated for automotive temperature grade and is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54335ADRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS54335ADRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.