The TPS54336ADDA is an 8-channel DC/DC controller with a temperature grade of AUTOMOTIVE. It operates over a temperature range of -40°C to 150°C. The device has 8 terminals and is packaged in a 3.9mm x 4.9mm R-PDSO-G8 SOP package. It is designed for use in automotive applications and has a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54336ADDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS54336ADDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.