
The TPS54336ADDAR is a DC/DC controller with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has 8 terminals and is available in a SOP-8 package. The device is designed for automotive applications and has a temperature grade of AUTOMOTIVE. It can handle input voltages ranging from 4.5V to 28V.
Texas Instruments TPS54336ADDAR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS54336ADDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.