
The TPS54336DDAR is a single-output DC/DC controller with adjustable output voltage. It operates from a minimum supply voltage of 4.5V and can deliver a maximum output current of 3A. The device is packaged in a lead-free HSOP-8 package and is RoHS compliant. It has a quiescent current of 600uA and can withstand operating temperatures between -40°C and 85°C.
Texas Instruments TPS54336DDAR technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 25V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54336DDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
