3A synchronous switching regulator with adjustable output voltage from 800mV to 25V. Features a wide input voltage range of 4.5V to 28V and a maximum output current of 3A. Operates across a temperature range of -40°C to 85°C. Surface mountable in a VSON package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS54336DRCR technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 25V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54336DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.