
Synchronous step-down converter with adjustable output voltage from 760mV to 7V, capable of delivering up to 3A output current. Features a wide input voltage range of 4.5V to 23V and operates with D-CAP2 mode for fast transient response. This surface mountable integrated circuit is housed in an 8-SO PowerPAD package with dimensions of 5mm x 4mm x 1.55mm. It offers a quiescent current of 850uA and operates across a temperature range of -40°C to 85°C, with RoHS compliance.
Texas Instruments TPS54339DDA technical specifications.
| Package/Case | HSOP |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 23V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 7V |
| Min Output Voltage | 760mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP2™ |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54339DDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
