
Evaluation Module For TPS54340-Q1 Step-Down Converter with Eco-Mode
Texas Instruments TPS54340-Q1EVM-593 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 3.5A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Eco-Mode™ |
| RoHS | Compliant |
No datasheet is available for this part.
