Automotive-grade DC/DC step-down converter, operating from a 4.5V to 42V input range. Delivers up to 3.5A output current with integrated Eco-Mode™ for enhanced efficiency. Features an 8-terminal DUAL terminal position in a 3.9mm x 4.9mm R-PDSO-G8 PowerPAD package. Designed for automotive applications with a wide operating temperature range of -40°C to 125°C and AEC-Q100 screening.
Sign in to ask questions about the Texas Instruments TPS54340BQDDAQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54340BQDDAQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 4.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS54340BQDDAQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.