
Automotive-grade step-down DC/DC converter, featuring a wide 4.5V to 42V input range and up to 3.5A output current. This adjustable regulator offers a minimum output voltage of 800mV and a maximum of 41V, with a single positive output configuration. Designed for surface mounting in an 8-SO PowerPAD package, it operates efficiently with a quiescent current of 146µA and supports Eco-mode™. Rated for an extended temperature range of -40°C to 125°C, this lead-free and RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS54340QDDARQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54340QDDARQ1 technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 41V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 41V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 146uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Eco-Mode™ |
| Synchronous Rectifier | No |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54340QDDARQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.