
Synchronous step-down converter with 4.5V to 20V input range and 3A maximum output current. Features adjustable output voltage starting at 891mV, a 9A current rating, and a low-side gate driver. Operates from -40°C to 150°C in a 16-pin HTSSOP surface-mount package. RoHS compliant and lead-free.
Texas Instruments TPS54350PWP technical specifications.
| Package/Case | HTSSOP |
| Current Rating | 9A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 891mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002212oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54350PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
