
Synchronous step-down converter with a 4.5V to 20V input range, capable of delivering up to 3A output current. Features an adjustable output voltage from 891mV to 17.2V and a low-side gate driver. This surface mountable IC is housed in an HTSSOP EP package, operates from -40°C to 150°C, and is RoHS compliant. Designed for single positive output configurations, it offers a quiescent current of 5mA.
Texas Instruments TPS54350PWPR technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 17.2V |
| Min Output Voltage | 891mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54350PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
