
Synchronous step-down converter with adjustable output voltage from 891mV to 17.2V, capable of delivering up to 3A output current. Features a wide input voltage range of 4.5V to 20V and a low-side gate driver. Operates efficiently with a quiescent current of 5mA. Packaged in a 16-HTSSOP for surface mounting, this lead-free and RoHS compliant component functions across an extended temperature range of -40°C to 150°C.
Sign in to ask questions about the Texas Instruments TPS54350PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54350PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 17.2V |
| Min Output Voltage | 891mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54350PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
