
Synchronous step-down DC/DC converter with 4.5V to 20V input voltage range and 1.2V fixed output voltage. Delivers up to 3A maximum output current, featuring a low-side gate driver for enhanced efficiency. This surface mountable integrated circuit is housed in a 16-pin HTSSOP package, operating from -40°C to 85°C. The device offers a quiescent current of 9mA and is RoHS compliant.
Texas Instruments TPS54352PWP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002212oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54352PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
