
The TPS54356PWPRG4 is a fixed output DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a single output with a maximum current of 3A and a fixed output voltage of 3.3V. The device is designed for surface mount applications and is available in a tape and reel packaging format. The TPS54356PWPRG4 is compliant with RoHS regulations and is suitable for use in a variety of applications requiring a stable and efficient power supply.
Sign in to ask questions about the Texas Instruments TPS54356PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54356PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54356PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
