
Automotive-grade, 8-terminal step-down DC-DC converter with a 4.5V to 60V input range and 3.5A output current. Features Eco-mode™ for enhanced efficiency. Operates across an extended temperature range of -40°C to 125°C. Housed in an 8-SO PowerPAD package (R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length.
Texas Instruments TPS54360BQDDAQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS54360BQDDAQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.