
Step-down DC-DC converter with adjustable output voltage from 800mV to 58.8V, capable of delivering up to 3.5A output current. Features a wide input voltage range of 4.5V to 60V and a low operating supply current of 146µA. Designed for surface mounting in an 8-SO PowerPAD package, operating across a temperature range of -40°C to 125°C. Includes Eco-mode™ functionality and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS54360QDDAQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54360QDDAQ1 technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 58.8V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 146uA |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 58.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 146uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Eco-Mode™ |
| Synchronous Rectifier | No |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54360QDDAQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.