
The TPS54361DPRT is a 60V 3.5A adjustable DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device is RoHS compliant and has a quiescent current of 152uA. It is designed for use in DC/DC controllers and regulators, and is part of the Eco-Mode series.
Sign in to ask questions about the Texas Instruments TPS54361DPRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54361DPRT technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 60V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 59V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 152uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54361DPRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
