
3-A Active Bus Termination/DDR Memory DC/DC Converter, featuring an adjustable output voltage from 200mV to 4.5V and a maximum output current of 3A. This integrated circuit operates with an input voltage range of 3V to 6V and a switching frequency of 700kHz. Packaged in a 20-pin HTSSOP, it offers a maximum power dissipation of 3.85W and operates across a temperature range of -40°C to 85°C. RoHS compliant and lead-free, this component is designed for surface mount termination.
Texas Instruments TPS54372PWP technical specifications.
| Package/Case | HTSSOP |
| Frequency | 700kHz |
| Input Bias Current | 6.2mA |
| Input Current | 8.4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 200mV |
| Max Power Dissipation | 3.85W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 3.85W |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.85W |
| Quiescent Current | 6.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Termination | SMD/SMT |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54372PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
