
The TPS54377RHFRG4 is a 3.3V adjustable DC/DC controller from Texas Instruments. It operates from a 3V to 6V input voltage and can supply up to 3A of output current. This device is packaged in a VQFN package and is suitable for surface mount applications. The TPS54377RHFRG4 is rated for operation over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Texas Instruments TPS54377RHFRG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 6.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.